
LCMXO2-7000HC-4BG256I | |
|---|---|
DigiKey Part Number | 220-1501-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HC-4BG256I |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HC-4BG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 206 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,07000 € | 28,07 € |
| 25 | 24,47120 € | 611,78 € |
| 100 | 22,62520 € | 2.262,52 € |
| Unit Price without VAT: | 28,07000 € |
|---|---|
| Unit Price with VAT: | 33,40330 € |




