
LCMXO2-640ZE-1MG132I | |
|---|---|
DigiKey Part Number | 220-1497-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-640ZE-1MG132I |
Description | IC FPGA 79 I/O 132CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 18432 640 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-640ZE-1MG132I Models |
Category | Total RAM Bits 18432 |
Mfr | Number of I/O 79 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 80 | Supplier Device Package 132-CSPBGA (8x8) |
Number of Logic Elements/Cells 640 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 8,07408 € | 2.906,67 € |
| Unit Price without VAT: | 8,07408 € |
|---|---|
| Unit Price with VAT: | 9,60816 € |




