


LCMXO2-640UHC-4TG144C | |
|---|---|
DigiKey Part Number | 220-1494-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-640UHC-4TG144C |
Description | IC FPGA 107 I/O 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 640 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-640UHC-4TG144C Models |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 107 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 80 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 640 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 25 | 9,70640 € | 242,66 € |
| 100 | 8,99970 € | 899,97 € |
| 1.000 | 8,52847 € | 8.528,47 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |





