


LCMXO2-640HC-5TG100C | |
|---|---|
DigiKey Part Number | LCMXO2-640HC-5TG100C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-640HC-5TG100C |
Description | IC FPGA 78 I/O 100TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 78 18432 640 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-640HC-5TG100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Total RAM Bits | 18432 | |
Number of I/O | 78 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 25 | 7,96040 € | 199,01 € |
| 100 | 7,40120 € | 740,12 € |
| 1.000 | 7,36889 € | 7.368,89 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |




