
LCMXO2-4000ZE-2QN84I | |
|---|---|
DigiKey Part Number | LCMXO2-4000ZE-2QN84I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000ZE-2QN84I |
Description | IC FPGA 68 I/O 84QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 68 94208 4320 84-VFQFN Dual Rows, Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 68 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 16,40519 € | 4.265,35 € |
| Unit Price without VAT: | 16,40519 € |
|---|---|
| Unit Price with VAT: | 19,52218 € |

