MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000ZE-2BG256I

DigiKey Part Number
LCMXO2-4000ZE-2BG256I-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000ZE-2BG256I
Description
IC FPGA 206 I/O 256CABGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-4000ZE-2BG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
540
Number of Logic Elements/Cells
4320
Total RAM Bits
94208
Number of I/O
206
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-CABGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11920,22412 €2.406,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,22412 €
Unit Price with VAT:24,06670 €