


LCMXO2-4000ZE-1TG144C | |
|---|---|
DigiKey Part Number | 220-1484-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000ZE-1TG144C |
Description | IC FPGA 114 I/O 144TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 114 94208 4320 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000ZE-1TG144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 114 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 17,93917 € | 1.076,35 € |
| Unit Price without VAT: | 17,93917 € |
|---|---|
| Unit Price with VAT: | 21,34761 € |




