
LCMXO2-4000ZE-1BG256C | |
|---|---|
DigiKey Part Number | 220-1474-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000ZE-1BG256C |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000ZE-1BG256C Models |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 21,39966 € | 2.546,56 € |
| Unit Price without VAT: | 21,39966 € |
|---|---|
| Unit Price with VAT: | 25,46560 € |




