
LCMXO2-4000HE-5FG484I | |
|---|---|
DigiKey Part Number | LCMXO2-4000HE-5FG484I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000HE-5FG484I |
Description | IC FPGA 278 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 278 94208 4320 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000HE-5FG484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 278 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 31,36133 € | 1.881,68 € |
| Unit Price without VAT: | 31,36133 € |
|---|---|
| Unit Price with VAT: | 37,31998 € |




