MachXO2 Field Programmable Gate Array (FPGA) IC 68 94208 4320 84-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000HC-6QN84I

DigiKey Part Number
220-2119-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000HC-6QN84I
Description
IC FPGA 68 I/O 84QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 68 94208 4320 84-VFQFN Dual Rows, Exposed Pad
EDA/CAD Models
LCMXO2-4000HC-6QN84I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
94208
Mfr
Number of I/O
68
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
540
Supplier Device Package
84-QFN (7x7)
Number of Logic Elements/Cells
4320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,10000 €20,10 €
2517,50800 €437,70 €
10016,20120 €1.620,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,10000 €
Unit Price with VAT:23,91900 €