
LCMXO2-4000HC-4QN84I | |
|---|---|
DigiKey Part Number | LCMXO2-4000HC-4QN84I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000HC-4QN84I |
Description | IC FPGA 68 I/O 84QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 68 94208 4320 84-VFQFN Dual Rows, Exposed Pad |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 68 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 84-QFN (7x7) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 14,61827 € | 3.800,75 € |
| Unit Price without VAT: | 14,61827 € |
|---|---|
| Unit Price with VAT: | 17,39574 € |

