MachXO2 Field Programmable Gate Array (FPGA) IC 274 94208 4320 332-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000HC-4BG332I

DigiKey Part Number
220-1453-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000HC-4BG332I
Description
IC FPGA 274 I/O 332CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 274 94208 4320 332-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-4000HC-4BG332I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
94208
Mfr
Number of I/O
274
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
540
Supplier Device Package
332-CABGA (17x17)
Number of Logic Elements/Cells
4320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
45023,49378 €10.572,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,49378 €
Unit Price with VAT:27,95760 €