MachXO2 Field Programmable Gate Array (FPGA) IC 44 256 64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-256ZE-2UMG64C

DigiKey Part Number
LCMXO2-256ZE-2UMG64C-ND
Manufacturer
Manufacturer Product Number
LCMXO2-256ZE-2UMG64C
Description
IC FPGA 44 I/O 64UCBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 44 256 64-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-256ZE-2UMG64C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32
Number of Logic Elements/Cells
256
Number of I/O
44
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
64-UCBGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4904,73331 €2.319,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,73331 €
Unit Price with VAT:5,63264 €