


LCMXO2-256ZE-1TG100I | |
|---|---|
DigiKey Part Number | 220-1432-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256ZE-1TG100I |
Description | IC FPGA 55 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256ZE-1TG100I Models |
Category | Number of I/O 55 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 32 | Base Product Number |
Number of Logic Elements/Cells 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 25 | 6,49760 € | 162,44 € |
| 100 | 6,03000 € | 603,00 € |
| 1.000 | 5,65611 € | 5.656,11 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |




