


LCMXO2-256ZE-1TG100C | |
|---|---|
DigiKey Part Number | 220-1431-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256ZE-1TG100C |
Description | IC FPGA 55 I/O 100TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256ZE-1TG100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 55 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 25 | 6,10600 € | 152,65 € |
| 100 | 5,63260 € | 563,26 € |
| 1.000 | 5,30130 € | 5.301,30 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |




