
LCMXO2-256HC-6UMG64C | |
|---|---|
DigiKey Part Number | LCMXO2-256HC-6UMG64C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-6UMG64C |
Description | IC FPGA 44 I/O 64UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 44 256 64-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256HC-6UMG64C Models |
Category | Number of I/O 44 |
Mfr | Voltage - Supply 2.375V ~ 3.465V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 64-UCBGA (4x4) |
Number of LABs/CLBs 32 | Base Product Number |
Number of Logic Elements/Cells 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 6,20080 € | 3.038,39 € |
| Unit Price without VAT: | 6,20080 € |
|---|---|
| Unit Price with VAT: | 7,37895 € |




