
LCMXO2-256HC-6SG48I | |
|---|---|
DigiKey Part Number | LCMXO2-256HC-6SG48I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-6SG48I |
Description | IC FPGA 40 I/O 48QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 40 256 48-VFQFN Exposed Pad |
Category | Number of I/O 40 |
Mfr | Voltage - Supply 2.375V ~ 3.465V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 48-QFNS (7x7) |
Number of LABs/CLBs 32 | Base Product Number |
Number of Logic Elements/Cells 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,95523 € | 1.548,36 € |
| Unit Price without VAT: | 5,95523 € |
|---|---|
| Unit Price with VAT: | 7,08672 € |



