
LCMXO2-256HC-6SG32CAIC | |
|---|---|
DigiKey Part Number | LCMXO2-256HC-6SG32CAIC-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-6SG32CAIC |
Description | IC FPGA 21 I/O 32QFNS |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 21 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) |




