
LCMXO2-256HC-6SG32C | |
|---|---|
DigiKey Part Number | LCMXO2-256HC-6SG32C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-6SG32C |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256HC-6SG32C Models |
Category | Number of I/O 21 |
Mfr | Voltage - Supply 2.375V ~ 3.465V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 32-QFN (5x5) |
Number of LABs/CLBs 32 | Base Product Number |
Number of Logic Elements/Cells 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 25 | 4,45480 € | 111,37 € |
| 100 | 4,12290 € | 412,29 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |




