MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 132-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-256HC-5MG132C

DigiKey Part Number
LCMXO2-256HC-5MG132C-ND
Manufacturer
Manufacturer Product Number
LCMXO2-256HC-5MG132C
Description
IC FPGA 55 I/O 132CSBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 132-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-256HC-5MG132C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32
Number of Logic Elements/Cells
256
Number of I/O
55
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
132-CSPBGA (8x8)
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
Tray
QuantityUnit PriceExt Price
3605,80906 €2.091,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,80906 €
Unit Price with VAT:6,91278 €