


LCMXO2-2000ZE-3TG144C | |
|---|---|
DigiKey Part Number | LCMXO2-2000ZE-3TG144C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000ZE-3TG144C |
Description | IC FPGA 111 I/O 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000ZE-3TG144C Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 111 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,89200 € | 953,52 € |
| Unit Price without VAT: | 15,89200 € |
|---|---|
| Unit Price with VAT: | 18,91148 € |




