MachXO2 Field Programmable Gate Array (FPGA) IC 40 75776 2112 49-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-2000ZE-1UWG49ITR

DigiKey Part Number
LCMXO2-2000ZE-1UWG49ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCMXO2-2000ZE-1UWG49ITR
Description
IC FPGA 40 I/O 49WLCSP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 40 75776 2112 49-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
264
Number of Logic Elements/Cells
2112
Total RAM Bits
75776
Number of I/O
40
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
49-WLCSP (3.11x3.19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.00011,67189 €58.359,45 €
Manufacturers Standard Package
Unit Price without VAT:11,67189 €
Unit Price with VAT:13,88955 €