
LCMXO2-2000UHC-4FG484C | |
|---|---|
DigiKey Part Number | 220-1409-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000UHC-4FG484C |
Description | IC FPGA 278 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 278 94208 2112 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000UHC-4FG484C Models |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 278 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,90467 € | 1.614,28 € |
| Unit Price without VAT: | 26,90467 € |
|---|---|
| Unit Price with VAT: | 32,01656 € |




