
LCMXO2-2000HE-6FTG256C | |
|---|---|
DigiKey Part Number | LCMXO2-2000HE-6FTG256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HE-6FTG256C |
Description | IC FPGA 206 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HE-6FTG256C Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 17,77667 € | 1.599,90 € |
| Unit Price without VAT: | 17,77667 € |
|---|---|
| Unit Price with VAT: | 21,15424 € |




