MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
144TQFP

LCMXO2-2000HC-6TG144I

DigiKey Part Number
220-2137-ND
Manufacturer
Manufacturer Product Number
LCMXO2-2000HC-6TG144I
Description
IC FPGA 111 I/O 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-2000HC-6TG144I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
75776
Mfr
Number of I/O
111
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
264
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
2112
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,89000 €18,89 €
2516,44880 €411,22 €
10015,20640 €1.520,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,89000 €
Unit Price with VAT:22,47910 €