
LCMXO2-2000HC-6FTG256C | |
|---|---|
DigiKey Part Number | LCMXO2-2000HC-6FTG256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HC-6FTG256C |
Description | IC FPGA 206 I/O 256FTBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HC-6FTG256C Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 17,63556 € | 1.587,20 € |
| Unit Price without VAT: | 17,63556 € |
|---|---|
| Unit Price with VAT: | 20,98632 € |




