MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
144TQFP

LCMXO2-2000HC-5TG144C

DigiKey Part Number
LCMXO2-2000HC-5TG144C-ND
Manufacturer
Manufacturer Product Number
LCMXO2-2000HC-5TG144C
Description
IC FPGA 111 I/O 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-2000HC-5TG144C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
75776
Mfr
Number of I/O
111
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
264
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
2112
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6013,81083 €828,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,81083 €
Unit Price with VAT:16,43489 €