
LCMXO2-2000HC-5MG132C | |
|---|---|
DigiKey Part Number | LCMXO2-2000HC-5MG132C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HC-5MG132C |
Description | IC FPGA 104 I/O 132CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 104 75776 2112 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HC-5MG132C Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 104 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 132-CSPBGA (8x8) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 11,13711 € | 4.009,36 € |
| Unit Price without VAT: | 11,13711 € |
|---|---|
| Unit Price with VAT: | 13,25316 € |




