
LCMXO2-2000HC-5BG256I | |
|---|---|
DigiKey Part Number | LCMXO2-2000HC-5BG256I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HC-5BG256I |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HC-5BG256I Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 20,64731 € | 2.457,03 € |
| Unit Price without VAT: | 20,64731 € |
|---|---|
| Unit Price with VAT: | 24,57030 € |




