


LCMXO2-1200ZE-3TG100I | |
|---|---|
DigiKey Part Number | LCMXO2-1200ZE-3TG100I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200ZE-3TG100I |
Description | IC FPGA 79 I/O 100TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200ZE-3TG100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 79 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,52178 € | 1.126,96 € |
| Unit Price without VAT: | 12,52178 € |
|---|---|
| Unit Price with VAT: | 14,90092 € |




