
LCMXO2-1200ZE-3SG32I | |
|---|---|
DigiKey Part Number | LCMXO2-1200ZE-3SG32I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200ZE-3SG32I |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 21 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 32-QFN (5x5) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 9,03104 € | 4.425,21 € |
| Unit Price without VAT: | 9,03104 € |
|---|---|
| Unit Price with VAT: | 10,74694 € |

