
LCMXO2-1200ZE-2SG32C | |
|---|---|
DigiKey Part Number | LCMXO2-1200ZE-2SG32C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200ZE-2SG32C |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 5,89514 € | 2.888,62 € |
| Unit Price without VAT: | 5,89514 € |
|---|---|
| Unit Price with VAT: | 7,01522 € |

