Direct



LCMXO2-1200ZE-1TG144IR1 | |
|---|---|
DigiKey Part Number | 220-1142-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200ZE-1TG144IR1 |
Description | IC FPGA 107 I/O 144TQFP |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200ZE-1TG144IR1 Models |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 107 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-1200ZE-1TG144I | Lattice Semiconductor Corporation | 41 | 220-1274-ND | 13,81000 € | Direct |


