


LCMXO2-1200HC-6TG144C | |
|---|---|
DigiKey Part Number | 220-2040-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200HC-6TG144C |
Description | IC FPGA 107 I/O 144TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200HC-6TG144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 107 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 25 | 13,77400 € | 344,35 € |
| 100 | 12,73260 € | 1.273,26 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |




