MachXO2 Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP
100TQFP

LCMXO2-1200HC-6TG100I

DigiKey Part Number
220-1734-ND
Manufacturer
Manufacturer Product Number
LCMXO2-1200HC-6TG100I
Description
IC FPGA 79 I/O 100TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-1200HC-6TG100I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
65536
Mfr
Number of I/O
79
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
160
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Cells
1280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,98000 €14,98 €
2513,05200 €326,30 €
10012,10950 €1.210,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,98000 €
Unit Price with VAT:17,82620 €