MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-1200HC-5SG32I

DigiKey Part Number
LCMXO2-1200HC-5SG32I-ND
Manufacturer
Manufacturer Product Number
LCMXO2-1200HC-5SG32I
Description
IC FPGA 21 I/O 32QFNS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Total RAM Bits
65536
Mfr
Number of I/O
21
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
160
Supplier Device Package
32-QFN (5x5)
Number of Logic Elements/Cells
1280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,33000 €8,33 €
257,26680 €181,67 €
1006,75670 €675,67 €
1.0006,69296 €6.692,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €