
LCMXO2-1200HC-5MG132I | |
|---|---|
DigiKey Part Number | LCMXO2-1200HC-5MG132I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200HC-5MG132I |
Description | IC FPGA 104 I/O 132CSBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 104 65536 1280 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200HC-5MG132I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 104 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSPBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,06906 € | 3.624,86 € |
| Unit Price without VAT: | 10,06906 € |
|---|---|
| Unit Price with VAT: | 11,98218 € |




