Direct



LCMXO2-1200HC-4TG100IR1 | |
|---|---|
DigiKey Part Number | 220-1138-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200HC-4TG100IR1 |
Description | IC FPGA 79 I/O 100TQFP |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200HC-4TG100IR1 Models |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 79 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-1200HC-4TG100I | Lattice Semiconductor Corporation | 0 | 220-1267-ND | 12,49000 € | Direct |


