
FPD-RX-AVX-UT | |
|---|---|
DigiKey Part Number | 220-FPD-RX-AVX-UT-ND |
Manufacturer | |
Manufacturer Product Number | FPD-RX-AVX-UT |
Description | FPD-LINK RECEIVER IP FOR AVANT-A |
Customer Reference | |
Detailed Description | License Perpetual Site Lattice FPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | - | |
License Length | Perpetual | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.147,21000 € | 2.147,21 € |
| Unit Price without VAT: | 2.147,21000 € |
|---|---|
| Unit Price with VAT: | 2.555,17990 € |

