New at DigiKey
Laser Diode 1064nm 2W 24V 4A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-R2

DigiKey Part Number
6577-LT-R2-ND
Manufacturer
Manufacturer Product Number
LT-R2
Description
1064nm Infrared 2W Laser Module
Customer Reference
Detailed Description
Laser Diode 1064nm 2W 24V 4A Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24V
Manufacturer
LASER TREE
Current Rating (Amps)
4A
Packaging
Case
Power (Watts)
2W
Part Status
Active
Package / Case
Module
Wavelength
1064nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LASER TREE
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1339,11000 €339,11 €
Unit Price without VAT:339,11000 €
Unit Price with VAT:403,54090 €