New at DigiKey
Laser Diode 450nm 60W 24V 10A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-K60

DigiKey Part Number
6577-LT-K60-ND
Manufacturer
Manufacturer Product Number
LT-K60
Description
60W Optical Power Laser Module
Customer Reference
Detailed Description
Laser Diode 450nm 60W 24V 10A Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24V
Manufacturer
LASER TREE
Current Rating (Amps)
10A
Packaging
Case
Power (Watts)
60W
Part Status
Active
Package / Case
Module
Wavelength
450nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LASER TREE
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1764,06000 €764,06 €
Unit Price without VAT:764,06000 €
Unit Price with VAT:909,23140 €