
LT-K30 | |
|---|---|
DigiKey Part Number | 6577-LT-K30-ND |
Manufacturer | |
Manufacturer Product Number | LT-K30 |
Description | 30W Optical Power Laser Module |
Customer Reference | |
Detailed Description | Laser Diode 450nm 30W 24V 5A Module |
Datasheet | Datasheet |
Category | Voltage - Input 24V |
Manufacturer LASER TREE | Current Rating (Amps) 5A |
Packaging Case | Power (Watts) 30W |
Part Status Active | Package / Case Module |
Wavelength 450nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,10000 € | 424,10 € |
| Unit Price without VAT: | 424,10000 € |
|---|---|
| Unit Price with VAT: | 504,67900 € |

