


7006815 | |
|---|---|
DigiKey Part Number | 2018-7006815-ND |
Manufacturer | |
Manufacturer Product Number | 7006815 |
Description | SENSOR OPT 0.46-50M ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 1.51' ~ 164.04' (0.46 ~ 50m) Analog, RS-232 Output |
Datasheet | Datasheet |
EDA/CAD Models | 7006815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laser Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 1.51' ~ 164.04' (0.46 ~ 50m) | |
Output Type | Analog, RS-232 | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -28°C ~ 60°C |

