
7006801 | |
|---|---|
DigiKey Part Number | 2018-7006801-ND |
Manufacturer | |
Manufacturer Product Number | 7006801 |
Description | SENSOR OPTICAL 10-1200CM |
Customer Reference | |
Detailed Description | Optical Sensor 1.51' ~ 164.04' (0.46 ~ 50m) Output |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Laser Technology, Inc. | Sensing Distance 1.51' ~ 164.04' (0.46 ~ 50m) |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -28°C ~ 60°C |

