Optical Sensor 1.51' ~ 164.04' (0.46 ~ 50m) RS-232 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7006800

DigiKey Part Number
2018-7006800-ND
Manufacturer
Manufacturer Product Number
7006800
Description
SENSOR OPTICAL 0.46-50M RS-232
Customer Reference
Detailed Description
Optical Sensor 1.51' ~ 164.04' (0.46 ~ 50m) RS-232 Output
Datasheet
 Datasheet
EDA/CAD Models
7006800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.51' ~ 164.04' (0.46 ~ 50m)
Manufacturer
Laser Technology, Inc.
Output Type
RS-232
Series
Voltage - Supply
12V ~ 24V
Packaging
Bulk
Operating Temperature
-28°C ~ 60°C
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.