New at DigiKey
Image for WA-PRO-ULT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA-PRO-ULT

DigiKey Part Number
2136-WA-PRO-ULT-ND
Manufacturer
Manufacturer Product Number
WA-PRO-ULT
Description
WIRELESS ALERT PRO WITH ULTRA LO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -100°C ~ 100°C 0.1°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Remote
-100°C ~ 100°C
Manufacturer
Lascar Electronics
Output Type
USB
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Resolution
0.1°C
Sensor Type
Digital
Accuracy - Highest (Lowest)
±2.5°C
Sensing Temperature - Local
-100°C ~ 100°C
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,21000 €184,21 €
Manufacturers Standard Package
Unit Price without VAT:184,21000 €
Unit Price with VAT:219,20990 €