
WA-PRO-TP+ | |
|---|---|
DigiKey Part Number | 2136-WA-PRO-TP+-ND |
Manufacturer | |
Manufacturer Product Number | WA-PRO-TP+ |
Description | SENSOR THERMISTOR TEMPERATURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Thermistor Temperature | |
Output Type | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,45000 € | 102,45 € |
| Unit Price without VAT: | 102,45000 € |
|---|---|
| Unit Price with VAT: | 121,91550 € |

