Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltmeter LCD - Black Characters Display Panel Mount
MFG_V-600
MFG_V-600_back

V 600

DigiKey Part Number
2136-V600-ND
Manufacturer
Manufacturer Product Number
V 600
Description
VOLTMETER 200MVDC LCD PANEL MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.600" (15.20mm)
Output Type
Reference
Voltage - Supply
7 ~ 12VDC
Panel Cutout Dimensions
Rectangular - 62.00mm x 32.00mm
Mounting Type
Panel Mount
Termination Style
Solder Pad
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,31000 €43,31 €
1036,23100 €362,31 €
Manufacturers Standard Package
Unit Price without VAT:43,31000 €
Unit Price with VAT:51,53890 €