
V 600 (PK OF 10) | |
|---|---|
DigiKey Part Number | 2136-V600(PKOF10)-ND |
Manufacturer | |
Manufacturer Product Number | V 600 (PK OF 10) |
Description | VOLTMETER 0-200MVDC LCD PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Category | Display Type LCD - Black Characters |
Manufacturer Lascar Electronics | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.600" (15.20mm) |
Packaging Bulk | Voltage - Supply 7 ~ 12VDC |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Operating Temperature 0°C ~ 50°C |
Measuring Range 0 ~ 200mVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,86000 € | 271,86 € |
| Unit Price without VAT: | 271,86000 € |
|---|---|
| Unit Price with VAT: | 323,51340 € |

