
V 1 (PK OF 10) | |
|---|---|
DigiKey Part Number | 2136-V1(PKOF10)-ND |
Manufacturer | |
Manufacturer Product Number | V 1 (PK OF 10) |
Description | VOLTMETER 0-200MVDC LCD PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 200mVDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.250" (6.30mm) | |
Output Type | - | |
Voltage - Supply | 7 ~ 12VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,88000 € | 239,88 € |
| Unit Price without VAT: | 239,88000 € |
|---|---|
| Unit Price with VAT: | 285,45720 € |

